FESTO 8030312 Reducer G1/2" to G3/8" 1pc

MPN
8030312
Brand
Festo
EAN-13
4052568064143
Order Code
03-3136
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Festo NPFC-R-G12-G38-MF 8030312 Reducer is a high-quality pneumatic connector designed to adapt between different thread sizes, specifically G1/2" to G3/8". It is typically used in compressed air systems for reducing the thread size in piping or tubing connections. This product is suitable for applications requiring reliable and efficient pressure control in industrial environments.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot