FESTO 8030310 Reducer G3/8" to G1/4" thread size conversion

MPN
8030310
Brand
Festo
EAN-13
4052568064129
Order Code
03-3134
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Festo manufactures the pneumatic reducer 8030310, designed to efficiently connect different thread sizes with its G3/8" to G1/4" capability. This durable component is essential in systems requiring seamless integration between various pneumatic connections. It is typically used in automation, control systems, and machinery setups requiring reliable, pressure-tight connections.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot