FESTO 8030309 Reducer G3/8" to G1/8" Thread High-Quality Connection

MPN
8030309
Brand
Festo
EAN-13
4052568064112
Order Code
03-3133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The FESTO NPFC-R-G38-G18-MF is a pneumatic connector used as a reducer, featuring a thread size transition from G3/8" to G1/8". Manufactured by FESTO, this component is commonly applied in pneumatic systems to adapt different thread sizes. It ensures secure and efficient connections within industrial automation and machinery setups.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot