FESTO 8030308 Reducer G1/4" to G1/8" 1pc high quality connection

MPN
8030308
Brand
Festo
EAN-13
4052568064105
Order Code
03-3132
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The FESTO reducer 8030308 is a pneumatic connector that transitions between thread sizes G1/4" and G1/8". Designed by FESTO, this component is essential for adapting various pneumatic systems to ensure compatibility and efficient air flow. It is commonly used in industrial settings that require reliable connections between different sized tubing or piping components.
Type Reducer
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot