FESTO 8030307 Reducer M5 thread nickel-plated brass 50 bar

Image Representative of Range

FESTO 8030307 Reducer M5 thread nickel-plated brass 50 bar

MPN
8030307
Brand
Festo
EAN-13
4052568064099
Order Code
03-3131
Country of Origin
Italy
View Full Product Range (22)

Discontinued


The FESTO reducer 8030307 is a pneumatic connector designed with an internal M5 thread. It is commonly used to connect components in pneumatic systems, helping to reduce the size of connections. This part is ideal for use in automation and mechanical engineering applications.
Type Reducer
Internal thread M5
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot