FESTO 8030304 Extension G1/8 Brass nickel-plated ISO 8573-1:2010

Image Representative of Range

FESTO 8030304 Extension G1/8" Brass nickel-plated ISO 8573-1:2010

MPN
8030304
Brand
FESTO
EAN-13
4052568064068
Order Code
03-3129
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The FESTO NPFC-E3-2G18-FM is a pneumatic connector with an internal thread of G1/8". This extension part is designed for use in various pneumatic systems to facilitate connections and airflow. Its robust construction makes it suitable for industrial applications requiring reliable and secure fittings.
Type Extension
Internal thread G1/8"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot