FESTO 8030303 NPFC-E Brass Extension G1/4 0.95-50 bar ISO 8573-1

Image Representative of Range

FESTO 8030303 NPFC-E Brass Extension G1/4" 0.95-50 bar ISO 8573-1

MPN
8030303
Brand
FESTO
EAN-13
4052568064051
Order Code
03-3128
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £2.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Festo NPFC-E2-2G14-FM 8030303 is a pneumatic connector extension featuring an internal thread of G1/4". Manufactured by Festo, this component is designed for reliable pneumatic applications. Typically, it is used to extend and connect pneumatic systems efficiently.
Type Extension
Internal thread G1/4"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot