FESTO 8030302 Extension NPFC-E2 Brass Nickel-plated G1/8 Thread

Image Representative of Range

FESTO 8030302 Extension NPFC-E2 Brass Nickel-plated G1/8" Thread

MPN
8030302
Brand
FESTO
EAN-13
4052568064044
Order Code
03-3127
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Festo manufactures the NPFC-E2-2G18-FM pneumatic connector, featuring an internal thread of G1/8". This extension is designed for efficient use in pneumatic systems, providing reliable connectivity and enhanced system performance. It is typically utilised in automation and control applications to facilitate the seamless flow of compressed air.
Type Extension
Internal thread G1/8"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot