FESTO 8030301 NPFC-E1-2G12-FM extension nickel-plated brass G1/2 thread

Image Representative of Range

FESTO 8030301 NPFC-E1-2G12-FM extension nickel-plated brass G1/2" thread

MPN
8030301
Brand
FESTO
EAN-13
4052568064037
Order Code
03-3126
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Festo's NPFC-E1-2G12-FM 8030301 is a pneumatic connector designed to provide reliable extensions with an internal G1/2 inch thread. This extension is typically employed in various pneumatic systems for secure and efficient connections. It is ideal for applications requiring high-quality and durable fitting solutions.
Type Extension
Internal thread G1/2"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot