FESTO 8030300 NPFC-E1-2G38-FM brass extension G3/8 ISO 8573-1:2010

Image Representative of Range

FESTO 8030300 NPFC-E1-2G38-FM brass extension G3/8" ISO 8573-1:2010

MPN
8030300
Brand
FESTO
EAN-13
4052568064020
Order Code
03-3125
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The FESTO NPFC-E1-2G38-FM is a pneumatic connector designed with an internal thread G3/8". It serves as an extension component for connecting pneumatic systems, ensuring secure and efficient air flow. Typical applications include industrial automation and machinery requiring reliable air connections.
Type Extension
Internal thread G3/8"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot