FESTO 8030299 NPFC-E Extension G1/4 internal thread brass nickel-plated

Image Representative of Range

FESTO 8030299 NPFC-E Extension G1/4" internal thread brass nickel-plated

MPN
8030299
Brand
FESTO
EAN-13
4052568064013
Order Code
03-3124
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Festo manufactures the NPFC-E1-2G14-FM pneumatic connector, featuring an internal G1/4" thread. This extension part, model 8030299, is designed for efficient integration into pneumatic systems. It is typically used for connecting and extending air line components in industrial applications.
Type Extension
Internal thread G1/4"
Max. ambient temperature +150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot