FESTO 8030297 Sleeve Thread size: G3/4" to G1/2" 1pc

MPN
8030297
Brand
Festo
EAN-13
4052568063993
Order Code
03-3123
Country of Origin
Germany
View Full Product Range (26)

Discontinued


Festo's sleeve 8030297 is a pneumatic connector designed with thread sizes of G3/4 and G1/2. This durable component is used for securing and joining pneumatic systems. It is typically applied in industrial automation and machinery setups.
Type Sleeve
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot