FESTO 8030294 Sleeve NPFC-S-2G12-F Thread size G1/2" 1pc

MPN
8030294
Brand
Festo
EAN-13
4052568063962
Order Code
03-3121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Festo manufactures the NPFC-S-2G12-F sleeve, a pneumatic connector with a thread size of G1/2. It is designed for secure and efficient connections in pneumatic systems. This sleeve is typically used in industrial automation and machinery applications for reliable fluid control.
Type Sleeve
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot