FESTO 8030293 Sleeve G3/8" thread durable and reliable design

MPN
8030293
Brand
Festo
EAN-13
4052568063955
Order Code
03-3120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The Festo Sleeve 8030293 is a pneumatic connector with a thread size of G3/8". It is designed for industrial applications, ensuring secure and reliable connections. Typically, it is used in compressed air systems to facilitate smooth operations.
Type Sleeve
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot