FESTO 8030291 Sleeve NPFC-S-2G18-F Thread size G1/8"

MPN
8030291
Brand
Festo
EAN-13
4052568063931
Order Code
03-3118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £0.740
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The FESTO Sleeve 8030291 is a pneumatic connector designed with a G1/8" thread size, which ensures secure and reliable fittings in pneumatic systems. Manufactured by FESTO, this component is ideal for applications that require efficient air transmission and connection between parts. The sleeve's construction promotes durability and optimal performance in various industrial settings.
Type Sleeve
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot