FESTO 8030285 Twin tail R3/8 R1/2 thread 1pc

MPN
8030285
Brand
FESTO
EAN-13
4052568063870
Order Code
03-3116
Country of Origin
Germany
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The FESTO pneumatic connector, model NPFC-D-R38-R12-M, is designed with a twin tail feature for efficient fluid management. It has a thread size of R3/8 to R1/2, making it suitable for various industrial applications where secure and reliable fluid connections are required. Typical uses include automation systems and machinery that require precision pneumatic connections.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot