FESTO 8030282 Twin tail Thread size R1/4 R3/8 1pc

MPN
8030282
Brand
Festo
EAN-13
4052568063849
Order Code
03-3115
Country of Origin
Germany

No longer stocked


FESTO's pneumatic connector Twin tail 8030282 features thread sizes R1/4 and R3/8, enhancing connectivity options. This connector is ideal for applications requiring efficient distribution of pneumatic lines. It is commonly used in machinery and automation systems where reliable airflow management is essential.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot