FESTO 8030281 Twin tail thread size R1/4 1pcs NPFC-D-2R14-M

MPN
8030281
Brand
FESTO
EAN-13
4052568063832
Order Code
03-3114
Country of Origin
Germany

Discontinued


Produced by Festo, the NPFC-D-2R14-M 8030281 is a pneumatic connector, specifically a twin tail model with a thread size of R1/4. It is typically used for connecting and distributing air flow in pneumatic systems. Common applications include industrial automation and machinery where reliable air connections are essential.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot