FESTO 8030279 Twin tail Thread size R1/8 R1/4 1pc

MPN
8030279
Brand
FESTO
EAN-13
4052568063818
Order Code
03-3112
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £0.931
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The FESTO NPFC-D-R18-R14-M 8030279 is a pneumatic connector designed with a thread size of R1/8 to R1/4, ideal for use in various pneumatic systems. It features a twin tail design, providing efficient and reliable connections in compressed air systems. This component is typically used in industrial automation applications where precision and durability are crucial.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot