FESTO 8030275 Twin tail thread size G3/8" 1pc NPFC-D-2G38-M

MPN
8030275
Brand
FESTO
EAN-13
4052568063771
Order Code
03-3108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

The FESTO NPFC-D-2G38-M 8030275 is a pneumatic connector with a thread size of G3/8". This twin tail connector is designed for efficient airflow in pneumatic systems. It is typically used in industrial automation and machinery applications.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot