FESTO 8030271 NPFC-D Twin tail Thread size G1/8" to G3/8" 1pc

MPN
8030271
Brand
FESTO
EAN-13
4052568063733
Order Code
03-3104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.769
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

FESTO designed this pneumatic connector, featuring a twin tail configuration with thread sizes of G1/8" and G3/8", identified by part number 8030271. It is suitable for various pneumatic applications that require secure and efficient connections, ideal for systems where robust connector assembly is necessary. Typically used in automated systems, it enhances the reliability of air pressure control within industrial machinery.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot