FESTO 8030269 Twin tail G1/8" thread size 2G18 series

MPN
8030269
Brand
FESTO
EAN-13
4052568063719
Order Code
03-3102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £0.740
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The FESTO pneumatic connector, model NPFC-D-2G18-M (8030269), features a twin tail design and a thread size of G1/8". Manufactured by FESTO, this component is ideal for connecting pneumatic systems and is commonly used in automation applications. Its robust construction ensures reliable performance in various industrial environments.
Type Twin tail
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot