FESTO 8030246 T-piece G1/8" R1/8 1pc durable pneumatic fitting

MPN
8030246
Brand
FESTO
EAN-13
4052568063481
Order Code
03-3095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £3.05
10+ £2.82
100+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

The FESTO T-piece 8030246 is a pneumatic connector designed for robust and reliable applications. Featuring G1/8" and R1/8 thread sizes, it effectively joins components in compressed air systems. Typically used in industrial settings, it ensures efficient air flow and system connectivity.
Type T-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot