FESTO 8030235 T-piece G1/8" Thread G1/8" 1pc Series NPFC-T-3G18-F

MPN
8030235
Brand
FESTO
EAN-13
4052568063375
Order Code
03-3093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The FESTO NPFC-T-3G18-F is a pneumatic connector designed as a T-piece with a thread size of G1/8". Manufactured by FESTO, this part is ideal for splitting and distributing air flow in pneumatic systems. It is commonly used in industrial applications to ensure efficient air management within machinery.
Type T-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot