FESTO 8030227 NPFC-L-2R34-M L-piece thread size: R3/4

MPN
8030227
Brand
FESTO
EAN-13
4052568063290
Order Code
03-3089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.93
10+ £11.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FESTO L-piece NPFC-L-2R34-M is a pneumatic connector featuring R3/4 thread size, ideal for facilitating fluid direction changes in air pressure systems. Manufactured by FESTO, it is designed for robustness and reliable performance in industrial pneumatic applications. This component is commonly used in machinery and automation systems requiring efficient and leak-proof connections.
Type L-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot