FESTO 8030226 NPFC-L-2R12-M L-piece Thread size: R1/2 R1/2

MPN
8030226
Brand
Festo
EAN-13
4052568063283
Order Code
03-3088
Country of Origin
Germany
View Full Product Range (5)

Discontinued


FESTO manufactures the L-piece NPFC-L-2R12-M 8030226, a pneumatic connector designed with an R1/2 thread size on both ends. This component facilitates smooth directional flow in pneumatic systems. It is typically used in industrial automation for connecting pneumatic tubes at right angles.
Type L-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot