FESTO 8030219 L-piece Thread Size R1/2 G1/2 1pc

MPN
8030219
Brand
Festo
EAN-13
4052568063214
Order Code
03-3086
Country of Origin
Germany
View Full Product Range (3)

Discontinued


FESTO's L-piece 8030219 is a robust pneumatic connector with thread sizes R1/2 and G1/2. It is designed to facilitate smooth flow in air systems with its durable construction. Typically used in industrial automation, it ensures reliable performance in connecting pneumatic components.
Type L-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot