FESTO 8030218 L-piece R3/8 G3/8 thread size 1pc

MPN
8030218
Brand
FESTO
EAN-13
4052568063207
Order Code
03-3085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

The FESTO NPFC-L-R38-G38-MF is a pneumatic connector designed as an L-piece, featuring R3/8 and G3/8 thread sizes. This part number 8030218 is typically used to connect pneumatic systems, ensuring efficient air flow and secure connections. It is often employed in industrial applications where compact and reliable air fitting solutions are required.
Type L-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot