FESTO 8030217 NPFC L-piece Thread size R1/4 to G1/4

MPN
8030217
Brand
Festo
EAN-13
4052568063191
Order Code
03-3084
Country of Origin
Germany
View Full Product Range (5)

Discontinued


Festo manufactures the L-piece NPFC-L-R14-G14-MF, a pneumatic connector with thread sizes of R1/4 and G1/4. This component is designed for secure and efficient connections in pneumatic systems, making it suitable for automation and industrial applications. It is commonly used to facilitate changes in piping direction while maintaining system integrity.
Type L-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Trustpilot