FESTO 8030216 L-piece thread size R1/8 to G1/8 1pc

MPN
8030216
Brand
FESTO
EAN-13
4052568063184
Order Code
03-3083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The FESTO NPFC-L-R18-G18-MF is a robust pneumatic connector specifically designed as an L-piece. It features a thread size of R1/8 and G1/8, making it suitable for compact and efficient flow systems. This component is typically used in industries requiring precise air or fluid connections, such as automation and machinery sectors.
Type L-piece
Material Brass
Max. ambient temperature 150°C
Max. operating pressure 50bar
Min. ambient temperature -20°C
Min. operating pressure -0.95bar
Operating medium According to ISO 8573-1:2010 [compressed air -:-:-]

Reviews

Be the first to submit a review

Trustpilot