FESTO 7842 Quick Fastener 7842 ACK-1/8-PK-6 1pc Compact design

MPN
7842
Brand
FESTO
EAN-13
4052568020231
Order Code
03-3071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The FESTO quick fastener 7842 ACK-1/8-PK-6 is a pneumatic connector designed for quick and secure connections in pneumatic systems. Manufactured by FESTO, it provides reliable sealing and ease of use in applications requiring frequent disconnections. This component is suitable for use in various industrial automation and control systems.
Type Quick fastener
Material Aluminium
Max. ambient temperature 60°C
Min. ambient temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot