FESTO 6681 Valve accessory OS-1/8-B 1-10 bar 1pc

MPN
6681
Brand
FESTO
EAN-13
4052568001292
Order Code
03-3056
Country of Origin
Brazil
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Festo 6681 valve accessories are designed for pressure ranges from 1 to 10 bar. This component is suitable for enhancing pneumatic systems. It is typically used in industrial automation and control applications.
Type Valve accessories
Maximum Operating Pressure 10bar
Minimum Operating Pressure 1bar
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Operating Temperature -10 up to +60°C
Pressure Range 1 up to 10 bar

Reviews

Be the first to submit a review

Trustpilot