FESTO 578393 NPQH-T Screw Fastener G1/8" thread 1pc

MPN
578393
Brand
FESTO
EAN-13
4052568060961
Order Code
03-3036
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.95
10+ £9.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Festo's NPQH-T-G18-Q6-P10 screw fastener, with an external G1/8" thread, is designed for secure pneumatic connections. Ideal for industrial environments, it facilitates reliable and efficient air flow management. This product is commonly used for connecting pneumatic components in automation systems.
Type Screw fastener
External thread G1/8"
Material Brass (Ni-plated)
Max. ambient temperature 150°C
Max. operating pressure 20bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Misc Attribute T-plug-in gland NPQH-T-G18-q 6-P10 Size = Standard, nominal width = 5 mm, seal type on the screw-in stud = sealing ring, mounting position=any, container size = 10
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot