FESTO 578378 Screw Fastener external thread G1/4" 20 bar sealing ring

MPN
578378
Brand
FESTO
EAN-13
4052568060817
Order Code
03-3029
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The FESTO screw fastener NPQH-DK-G14-Q10-P10 578378 features an external thread G1/4" capable of withstanding pressures from -0.95 up to 20 bar. Designed for robust and reliable performance, it is suitable for connecting pneumatic components in various industrial applications. The fastener is typically used in systems requiring secure and leak-proof sealing.
Type Screw fastener
Connection G1/4, for hose 10 mm outer diameter
External thread G1/4"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot