FESTO 578374 FESTO Screw Fastener G1/8 plug-in gland 20 bar

MPN
578374
Brand
Festo
EAN-13
4052568060770
Order Code
03-3027
Country of Origin
Italy

Discontinued


The Festo screw fastener NPQH-DK-G18-Q4-P10 is designed for pressures ranging from -0.95 to 20 bar and features an external thread of G1/8". Manufactured by Festo, this component is primarily used in pneumatic systems for reliable and secure fastening. Its robust build and precision make it ideal for industrial applications requiring dependable pressure connections.
Type Screw fastener
Connection G1/8, for hose 4 mm external diameter
External thread G1/8"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Trustpilot