FESTO 578365 NPQH Screw Fastener G1/4" 20 bar seal ring 10 pcs

MPN
578365
Brand
FESTO
EAN-13
4052568060688
Order Code
03-3025
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
3+ £1.70
10+ £1.57
100+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The FESTO Screw Fastener 578365 is a robust component designed with an external thread of G1/4" and capable of withstanding pressures from -0.95 up to 20 bar. It is frequently used in pneumatic systems for secure and reliable fittings. Typical applications include automation and machinery where secure fastening under varying pressures is essential.
Type Screw fastener
Connection G1/4, plug-in sleeve QS-10
External thread G1/4"
Material (details) Brass, nickel plated
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot