FESTO 578351 Screw Fastener G1/2" -0.95 to 20 bar sealing ring

MPN
578351
Brand
Festo
EAN-13
4052568060541
Order Code
03-3024
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £11.78 £9.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The FESTO screw fastener NPQH-D-G12-Q14, part number 578351, features an external thread G1/2" and can handle pressures from -0.95 up to 20 bar. Designed by FESTO, this component ensures secure and reliable fastening in pneumatic systems. It is commonly used in industrial settings for efficient and robust connections.
Type Screw fastener
Connection G1/2, for hose outside diameter 14mm
External thread G1/2"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot