FESTO 578349 NPQH Screw Fastener G1/2" plug-in gland 20 bar max

MPN
578349
Brand
FESTO
EAN-13
4052568060527
Order Code
03-3022
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The FESTO screw fastener NPQH-D-G12-Q10 578349 features an external thread G1/2", suitable for pressure ranges from -0.95 to 20 bar. Designed for secure and reliable connections, it is ideal for use in pneumatic systems and industrial applications. This robust component ensures seamless integration into existing setups, offering reliability and efficiency.
Type Screw fastener
Connection G1/2, for hose 10 mm outer diameter
External thread G1/2"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot