FESTO 578347 NPQH Screw Fastener G3/8" thread 10 mm nominal width

MPN
578347
Brand
FESTO
EAN-13
4052568060503
Order Code
03-3021
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £4.48
10+ £4.09
100+ £3.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

FESTO's NPQH-D-G38-Q12-P10 578347 screw fastener features an external thread G3/8". It operates effectively in pressure ranges from -0.95 up to 20 bar. Common applications include pneumatic systems requiring secure and reliable fastening.
Type Screw fastener
Connection G3/8, for hose outside diameter 12mm
External thread G3/8"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot