FESTO 578345 Screw Fastener G3/8" 20 bar sealing ring any mount

MPN
578345
Brand
Festo
EAN-13
4052568060480
Order Code
03-3020
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Festo screw fastener NPQH-D-G38-Q8-P10 is designed for industrial use, accommodating pressures from -0.95 up to 20 bar. It features an external G3/8" thread, ensuring secure and reliable connections in pneumatic systems. Typically used in automation, it facilitates efficient control of compressed air flow in various machinery and equipment.
Type Screw fastener
Connection G3/8, for Hose outer diameter 8mm
External thread G3/8"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot