FESTO 578344 Screw Fastener G1/4" thread 20 bar seal ring

MPN
578344
Brand
Festo
EAN-13
4052568060473
Order Code
03-3019
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.34
10+ £4.91
100+ £4.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

FESTO Screw Fastener NPQH-D-G14-Q12-P10 578344 is designed for applications requiring secure and reliable fastening at pressures from -0.95 to 20 bar. Featuring an external G1/4" thread, it provides easy integration into various pneumatic systems. Ideal for industrial environments, this fastener ensures robust connections in high-pressure applications.
Type Screw fastener
Connection G1/4, for hose outside diameter 12mm
External thread G1/4"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot