FESTO 578342 NPQH Screw Fastener G1/4" up to 20 bar sealing ring

MPN
578342
Brand
FESTO
EAN-13
4052568060459
Order Code
03-3017
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The FESTO screw fastener NPQH-D-G14-Q8-P10 578342 features an external thread G1/4", suitable for pressures ranging from -0.95 to 20 bar. It is commonly used in pneumatic systems for secure and reliable connections. Manufactured by FESTO, it ensures durability and efficiency in industrial applications.
Type Screw fastener
Connection G1/4, for Hose outer diameter 8mm
External thread G1/4"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot