FESTO 578340 Screw Fastener G1/8" thread seal ring 0.95-20 bar

MPN
578340
Brand
Festo
EAN-13
4052568060435
Order Code
03-3015
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.99
10+ £2.77
100+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

Festo's screw fastener NPQH-D-G18-Q8-P10 features an external thread G1/8", supporting up to 20 bar of pressure. It is designed for reliable and secure connections in pneumatic systems. Typical applications include use in industrial automation and fluid control systems.
Type Screw fastener
Connection G1/8, for Hose outer diameter 8mm
External thread G1/8"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot