FESTO 578338 Screw Fastener G1/8" 0.95-20 bar ring seal standard size

MPN
578338
Brand
Festo
EAN-13
4052568060411
Order Code
03-3013
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Festo Screw Fastener NPQH-D-G18-Q4-P10 578338 features an external thread G1/8" and operates from -0.95 up to 20 bar. It is designed for reliable and secure pneumatic connections in various industrial applications. Manufactured by Festo, it ensures durability and high performance in both low and high-pressure environments.
Type Screw fastener
Connection G1/8, for hose 4 mm external diameter
External thread G1/8"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot