FESTO 578318 Sleeve NPQH-D-S6-E-P10 Durable pneumatic fitting

MPN
578318
Brand
FESTO
EAN-13
4052568060213
Order Code
03-3006
Country of Origin
Italy
Qty Unit Price (Ex VAT)
2+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Manufactured by Festo, the NPQH-D-S6-E-P10 sleeve is a single-piece component designed for pneumatic systems. Its main attributes include robust construction and compatibility with various fittings, ensuring reliable performance. This sleeve is typically utilised in industrial automation and control applications.
Type Sleeve
Material (details) Brass, nickel plated
Max. ambient temperature +150°C
Min. ambient temperature 0°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot