FESTO 578291 Screw Fastener G1/2" thread 20 bar sealing ring

MPN
578291
Brand
FESTO
EAN-13
4052568059941
Order Code
03-3000
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Festo Screw Fastener NPQH-L-G12-Q10, model number 578291, features an external thread of G1/2" and operates under pressures from -0.95 up to 20 bar. This fastener is typically used in pneumatic systems for secure and reliable connections. Ideal for industrial applications, it ensures durability and stability in various settings.
Type Screw fastener
Connection G1/2, for hose 10 mm outer diameter
External thread G1/2"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot