FESTO 578285 Screw Fastener G1/4" 0.95-20 bar sealing ring 1pc

MPN
578285
Brand
Festo
EAN-13
4052568059880
Order Code
03-2998
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Festo's screw fastener, model 578285, features an external G1/4" thread and operates within a pressure range of -0.95 to 20 bar. It is typically used in pneumatic systems where secure and reliable connections are essential. This component is ideal for applications requiring robust fastening in industrial automation settings.
Type Screw fastener
Connection G1/4, for hose 10 mm outer diameter
External thread G1/4"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot