FESTO 578284 Screw Fastener G1/4" thread seal ring up to 20 bar

MPN
578284
Brand
Festo
EAN-13
4052568059873
Order Code
03-2997
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

The FESTO screw fastener 578284 is designed for high-pressure applications, supporting pressures from -0.95 to 20 bar. It features an external thread of G1/4", making it suitable for secure pipe connections in pneumatic systems. Typically used in industrial automation, this robust component ensures reliable performance in demanding environments.
Type Screw fastener
Connection G1/4, for Hose outer diameter 8mm
External thread G1/4"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot