FESTO 578283 NPQH-L Screw Fastener G1/4" plug-in seal ring 1pc

MPN
578283
Brand
FESTO
EAN-13
4052568059866
Order Code
03-2996
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £4.30 £4.07
10+ £3.72
100+ £3.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The FESTO Screw fastener NPQH-L-G14-Q6-P10 578283 is designed to withstand pressures ranging from -0.95 up to 20 bar. It features an external thread G1/4" suitable for secure connections in pneumatic systems. Common applications include use in automation and industrial assembly processes.
Type Screw fastener
Connection G1/4, for Hose outer diameter 6mm
External thread G1/4"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot