FESTO 578282 Screw Fastener G1/8" 0.95-20 bar sealing ring Std size

MPN
578282
Brand
Festo
EAN-13
4052568059859
Order Code
03-2995
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Festo manufactures the NPQH-L-G18-Q8-P10 578282 screw fastener, which features an external G1/8" thread and can operate from -0.95 up to 20 bar. This component is ideal for securing connections in pneumatic systems, ensuring reliable and efficient fluid or air transfer. Its robust design makes it suitable for various industrial applications requiring high-performance fastening.
Type Screw fastener
Connection G1/8, for Hose outer diameter 8mm
External thread G1/8"
Material (details) Nickel-plated brass, FPM
Max. operating pressure 20bar
Misc Attribute Corrosion resistance class KBK: 3-strong corrosion stress
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Operating pressure (min.) -0.95bar
Pressure Range -0.95 up to 20 bar

Reviews

Be the first to submit a review

Trustpilot